| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial J7KCR-12-01 AC48 |
| Mount Type: | DIN Rail Mount |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -10 °C |
| Overall Width: | 90.5 mm |
| Overall Height: | 77.5 mm |
| Overall Length: | 75 mm |
| Number of Poles: | 1 |
| Coil Voltage: | 48 VAC |
| Power Consumption: | 25 VA, 4.5 VA |
| Contact Configuration: | SPST-NC |
| Contact Current Rating: | 15 A |
| Contact Termination: | Crimp |
| SKU: | OMIJ7KCR-12-01 AC48 |
J7KCR-12-01 AC48
Specifications
Detailed Description
The J7KCR-12-01 AC48 is a high-performance contactor designed for robust industrial applications. With a DIN Rail Mount system, installation is quick and easy. Featuring silver alloy contact material, it ensures reliable conductivity even in harsh environments. Operating efficiently in temperatures ranging from -10°C to 55°C, this contactor is suitable for a variety of settings. Its compact design, with dimensions of 90.5mm x 77.5mm x 75mm, makes it versatile for different setups. With a single pole configuration and SPST-NC contact layout, it offers precise control. The coil operates at 48VAC with a power consumption of 25VA. With a contact current rating of 15A, it can handle heavy loads with ease. The Crimp contact termination provides secure connections. Meeting stringent quality standards, this contactor is a reliable component in any electromechanical system.

