| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial J7KCR-12-01 AC500 |
| Mount Type: | DIN Rail Mount |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -10 °C |
| Overall Width: | 90.5 mm |
| Overall Height: | 77.5 mm |
| Overall Length: | 75 mm |
| Number of Poles: | 1 |
| Coil Voltage: | 500 VAC |
| Power Consumption: | 25 VA, 4.5 VA |
| Contact Configuration: | SPST-NC |
| Contact Current Rating: | 15 A |
| Contact Termination: | Crimp |
| SKU: | OMIJ7KCR-12-01 AC500 |
J7KCR-12-01 AC500
Specifications
Detailed Description
The J7KCR-12-01 AC500 DIN Rail Mount Contactor is a reliable and efficient solution for controlling electrical circuits in industrial settings. Featuring a silver alloy contact material, it ensures optimal conductivity and longevity even in harsh operating conditions. With a wide operating temperature range from -10°C to 55°C, it is suitable for use in diverse environments. The compact design, measuring 90.5mm in width, 77.5mm in height, and 75mm in length, allows for easy installation on standard DIN rails. This single pole contactor has a coil voltage of 500VAC and a power consumption of 25VA during operation and 4.5VA during standby, providing energy-efficient performance. The SPST-NC contact configuration and 15A current rating make it ideal for switching high-power loads. Termination is convenient with crimp connectors. Whether in manufacturing plants, power distribution systems, or other industrial applications, the J7KCR-12-01 AC500 contactor delivers dependable performance, meeting the demands of modern automation.

