| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial J7KCR-12-01 DC200 |
| Mount Type: | DIN Rail Mount |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -10 °C |
| Overall Width: | 90.5 mm |
| Overall Height: | 77.5 mm |
| Overall Length: | 75 mm |
| Number of Poles: | 1 |
| Coil Voltage: | 200 VDC |
| Power Consumption: | 2.2 W, 2.4 W |
| Contact Configuration: | SPST-NC |
| Contact Current Rating: | 12 A |
| Contact Termination: | Crimp |
| SKU: | OMIJ7KCR-12-01 DC200 |
J7KCR-12-01 DC200
Specifications
Detailed Description
Introducing the J7KCR-12-01 DC200, a high-performance DIN Rail Mount contactor designed for reliable electrical switching in industrial applications. With its silver alloy contact material, this contactor ensures efficient and durable operation, even in demanding environments. Operating temperatures ranging from -10°C to 55°C make it suitable for a wide range of settings. Measuring 90.5mm in width, 77.5mm in height, and 75mm in length, this compact yet powerful device is ideal for space-constrained installations. Featuring a single pole configuration, 200 VDC coil voltage, and a 12A contact current rating, it offers robust performance. The SPST-NC contact configuration and crimp termination provide secure connections. With a power consumption of 2.2W to 2.4W, the J7KCR-12-01 DC200 delivers efficient operation. Whether used in control panels, machinery, or other industrial systems, this contactor is a reliable solution for your switching needs.

