| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial J7KCR-12-01 DC210 |
| Mount Type: | DIN Rail Mount |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -10 °C |
| Overall Width: | 90.5 mm |
| Overall Height: | 77.5 mm |
| Overall Length: | 75 mm |
| Number of Poles: | 1 |
| Coil Voltage: | 210 VDC |
| Power Consumption: | 2.2 W, 2.4 W |
| Contact Configuration: | SPST-NC |
| Contact Current Rating: | 12 A |
| Contact Termination: | Crimp |
| SKU: | OMIJ7KCR-12-01 DC210 |
J7KCR-12-01 DC210
Specifications
Detailed Description
The J7KCR-12-01 DC210 Contactor is a reliable and efficient solution for industrial control applications. Featuring a DIN Rail Mount design, this contactor is easy to install and saves valuable space. Constructed with durable Silver Alloy contacts, it ensures a long lifespan even in demanding environments. With a wide operating temperature range from -10°C to 55°C, it is suitable for use in various settings. The SPST-NC contact configuration provides reliable Normally Closed functionality, while the 12A contact current rating allows for handling high-power loads. The Crimp contact termination method ensures secure and stable connections. Powered by a 210VDC coil voltage, it offers efficient operation with a low power consumption of 2.2W. The J7KCR1201DC210 is a versatile and high-performance contactor that meets the needs of industrial automation and control systems.

