| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial J7KCR-12-01 DC48 |
| Mount Type: | DIN Rail Mount |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -10 °C |
| Overall Width: | 90.5 mm |
| Overall Height: | 77.5 mm |
| Overall Length: | 75 mm |
| Number of Poles: | 1 |
| Coil Voltage: | 48 VDC |
| Power Consumption: | 2.2 W, 2.4 W |
| Contact Configuration: | SPST-NC |
| Contact Current Rating: | 12 A |
| Contact Termination: | Crimp |
| SKU: | OMIJ7KCR-12-01 DC48 |
J7KCR-12-01 DC48
Specifications
Detailed Description
Introducing the J7KCR-12-01 DC48, a reliable and efficient DIN Rail Mount contactor designed for industrial applications. Crafted with silver alloy contact material, this contactor ensures optimal conductivity and longevity. Operating seamlessly in temperatures ranging from -10°C to 55°C, it guarantees reliable performance even in challenging environments. With a single pole configuration and a contact current rating of 12A, it is perfect for controlling electrical circuits with precision. Its crimp termination allows for easy installation, while the low power consumption of 2.2W to 2.4W ensures energy efficiency. The SPST-NC contact configuration provides versatility in switching operations. This high-quality contactor, part of the Products, Contactors - Electromechanical, Relays category, is a must-have for any industrial setup requiring dependable switching solutions. Rest assured, with the J7KCR-12-01 DC48, your electrical control needs are in safe hands.

