J7KN-10D-01 230

Heilind Number:OMIJ7KN-10D-01 230
Manufacturer:Omron Industrial
Manufacturer Number:J7KN-10D-01 230
ECAD Model:
3D Model

Description:

CONTACTOR J7KN10D01230

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial J7KN-10D-01 230
Mount Type:DIN Rail Mount
Coil Voltage:230 VAC
Overall Width:45 mm
Overall Height:64.5 mm
Overall Length:65.5 mm
Number of Poles:3
Power Consumption:3 W
Contact Termination:Screw
Contact Configuration:1NC/3NO
Contact Current Rating:25 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
SKU:OMIJ7KN-10D-01 230

Detailed Description

The J7KN-10D-01 230 CONTACTOR J7KN10D01230 is a reliable and efficient electromechanical device designed for industrial applications. Featuring a DIN Rail Mount for easy installation, this contactor operates in a wide temperature range from -40°C to 60°C. With three poles and a contact configuration of 1NC/3NO, it offers versatile switching capabilities. The coil voltage of 230 VAC ensures optimal performance, while consuming only 3 watts of power. With a contact current rating of 25 A and screw terminations, it guarantees secure and stable connections. The compact design, measuring at 45mm in width, 64.5mm in height, and 65.5mm in length, makes it suitable for space-constrained environments. Whether used in control panels or machinery, the J7KN-10D-01 230 CONTACTOR J7KN10D01230 is a dependable solution for your industrial relay needs.