J7KN-10D-01 48

Heilind Number:OMIJ7KN-10D-01 48
Manufacturer:Omron Industrial
Manufacturer Number:J7KN-10D-01 48
ECAD Model:
3D Model

Description:

CONTACTOR J7KN10D0148

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial J7KN-10D-01 48
Mount Type:DIN Rail Mount
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
Overall Width:45 mm
Overall Height:64.5 mm
Overall Length:65.5 mm
Number of Poles:3
Coil Voltage:48 VAC
Power Consumption:3 W
Contact Configuration:1NC
Contact Current Rating:25 A
Contact Termination:Screw
SKU:OMIJ7KN-10D-01 48

Detailed Description

Introducing the J7KN-10D-01 48 CONTACTOR J7KN10D0148, a reliable and efficient solution for your industrial control needs. Designed for DIN Rail Mounting, this contactor can withstand a wide range of operating temperatures, from -40 °C to 60 °C, ensuring performance in diverse environments. With three poles and a coil voltage of 48 VAC, it offers robust power distribution capabilities. The 1NC contact configuration and 25A current rating make it suitable for heavy-duty applications. Featuring screw terminations for easy installation, this electromechanical relay guarantees secure and stable connections. Trust in the J7KN10D0148 for dependable operation in your critical systems.