J7KN-10D-01 90

Heilind Number:OMIJ7KN-10D-01 90
Manufacturer:Omron Industrial
Manufacturer Number:J7KN-10D-01 90
ECAD Model:
3D Model

Description:

CONTACTOR J7KN10D0190

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial J7KN-10D-01 90
Mount Type:DIN Rail Mount
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
Overall Width:45 mm
Overall Height:64.5 mm
Overall Length:65.5 mm
Number of Poles:3
Coil Voltage:90 VAC
Power Consumption:3 W
Contact Configuration:1NC
Contact Current Rating:25 A
Contact Termination:Screw
SKU:OMIJ7KN-10D-01 90

Detailed Description

Introducing the J7KN-10D-01 90 Contact Contactor, a reliable and efficient solution for your industrial control needs. With a DIN Rail Mount design, this contactor is easy to install and perfect for use in a variety of applications. Operating at temperatures ranging from -40°C to 60°C, it ensures consistent performance even in harsh environments. Featuring three poles and a 1NC contact configuration, it offers versatility and flexibility in your setup. The 90 VAC coil voltage and 25 A contact current rating make it suitable for handling high power loads. With screw terminations, installation is quick and hassle-free. Trust in the J7KN10D0190 Contact Contactor for dependable operation in your systems.