J7KN-10D-10 230

Heilind Number:OMIJ7KN-10D-10 230
Manufacturer:Omron Industrial
Manufacturer Number:J7KN-10D-10 230
ECAD Model:
3D Model

Description:

CONTACTOR J7KN10D10230

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial J7KN-10D-10 230
Mount Type:DIN Rail Mount
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
Overall Width:45 mm
Overall Height:64.5 mm
Overall Length:65.5 mm
Number of Poles:3
Coil Voltage:230 VAC
Power Consumption:3 W
Contact Configuration:4NO
Contact Current Rating:25 A
Contact Termination:Screw
SKU:OMIJ7KN-10D-10 230

Detailed Description

Introducing the J7KN-10D-10 230, a reliable and efficient CONTACTOR designed for industrial applications. With a DIN Rail Mount, installation is a breeze, and its durable construction ensures optimal performance even in harsh environments. Operating between -40°C to 60°C, this CONTACTOR can withstand extreme temperatures with ease. Boasting three poles and a coil voltage of 230 VAC, it offers versatile functionality. The 4NO contact configuration and a contact current rating of 25 A make it suitable for a wide range of power control tasks. With screw terminations, secure connections are guaranteed. Trust in the J7KN10D10230 for seamless operation in your electromechanical relay setups.