J7KN-10D-10 24

Heilind Number:OMIJ7KN-10D-10 24
Manufacturer:Omron Industrial
Manufacturer Number:J7KN-10D-10 24
ECAD Model:
3D Model

Description:

10A CONTACTOR 24VAC J7KN10D1024

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial J7KN-10D-10 24
Mount Type:DIN Rail Mount
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
Overall Width:45 mm
Overall Height:64.5 mm
Overall Length:65.5 mm
Number of Poles:3
Coil Voltage:24 VAC
Power Consumption:3 W
Contact Configuration:4NO
Contact Current Rating:25 A
Contact Termination:Screw
SKU:OMIJ7KN-10D-10 24

Detailed Description

The J7KN-10D-10 24 DIN Rail Mount contactor is a reliable and efficient solution for electrical control applications. With a wide operating temperature range of -40°C to 60°C, this contactor can perform in diverse environments. Featuring three poles and a contact configuration of 4NO, it offers versatile connectivity options. The 24 VAC coil voltage ensures compatibility with standard power sources, while the low power consumption of 3 W helps to minimize energy usage. With a contact current rating of 25 A, it is suitable for handling moderate electrical loads. The screw termination method allows for secure and easy installation. Ideal for use in industrial settings, this contactor is a dependable component for ensuring smooth and safe operation of electrical systems.