J7KN-10D-10 24D

Heilind Number:OMIJ7KN-10D-10 24D
Manufacturer:Omron Industrial
Manufacturer Number:J7KN-10D-10 24D
ECAD Model:
3D Model

Description:

CONTACTOR J7KN10D1024D

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial J7KN-10D-10 24D
Mount Type:DIN Rail Mount
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
Overall Width:45 mm
Overall Height:67 mm
Overall Length:82.5 mm
Number of Poles:3
Coil Voltage:24 VDC
Power Consumption:2 W
Contact Configuration:1NO
Contact Current Rating:25 A
Contact Termination:Screw
SKU:OMIJ7KN-10D-10 24D

Detailed Description

The J7KN-10D-10 24D Contactor is a reliable and efficient electromechanical device designed for industrial applications. With a DIN Rail Mount, it can be easily installed in control panels. Operating between -40 °C to 60 °C, it ensures optimal performance in various environments. Featuring three poles and a contact configuration of 1NO, it offers versatile functionality. The 24 VDC coil voltage and 25 A contact current rating make it suitable for handling moderate power loads. With screw terminations, it allows for secure connections. At just 45 mm wide, 67 mm high, and 82.5 mm long, it is compact yet powerful. The J7KN10D1024D is a essential component for maintaining smooth and efficient operations in industrial settings.