J7KN-110-21 48D

Heilind Number:OMIJ7KN-110-21 48D
Manufacturer:Omron Industrial
Manufacturer Number:J7KN-110-21 48D
ECAD Model:
3D Model

Description:

MTR PROTECTIVE BREAKER J7KN1102148D

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial J7KN-110-21 48D
Mount Type:DIN Rail Mount
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
Coil Voltage:48 VDC
Contact Termination:Screw
SKU:OMIJ7KN-110-21 48D

Detailed Description

Introducing the MTR PROTECTIVE BREAKER J7KN1102148D, a reliable and essential component for your industrial applications. Designed for DIN Rail Mounting, this breaker ensures easy installation and maintenance. With a broad operating temperature range from -40°C to 60°C, it guarantees optimal performance even in harsh environments. The coil voltage of 48 VDC powers its efficient operation, while the screw contact termination offers secure connectivity. Part of our lineup of high-quality Products, this breaker is perfect for use in Contactors, Electromechanical, and Relay systems. Trust in the J7KN1102148D for durable and dependable circuit protection.