J7KN-115-24

Heilind Number:OMIJ7KN-115-24
Manufacturer:Omron Industrial
Manufacturer Number:J7KN-115-24
ECAD Model:
3D Model

Description:

CONTACTOR 24AC/DC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial J7KN-115-24
Mount Type:DIN Rail Mount
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
Overall Width:110 mm
Overall Height:155 mm
Overall Length:136 mm
Number of Poles:3
Coil Voltage:24 V
Power Consumption:5 W
Contact Configuration:1NC
Contact Current Rating:200 A
Contact Termination:Screw
SKU:OMIJ7KN-115-24

Detailed Description

The J7KN-115-24 CONTACTOR is a reliable and efficient component designed for industrial applications. With a DIN Rail Mount, installation is quick and easy. Operating seamlessly in temperatures ranging from -40 °C to 60 °C, this contactor is built to withstand harsh environments. Its 3 poles and 1NC contact configuration ensure optimal performance, with a contact current rating of 200 A. The screw termination method guarantees secure connections. Powered by a 24 V coil, it consumes only 5 W of power. Perfect for use in contactors, electromechanical relays, and other high-demand settings, the J7KN11524 is a must-have for any industrial setup.