J7KN-115 110

Heilind Number:OMIJ7KN-115 110
Manufacturer:Omron Industrial
Manufacturer Number:J7KN-115 110
ECAD Model:
3D Model

Description:

MOTOR CONTACTOR 200A 3POL 110V J7KN115110

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial J7KN-115 110
Mount Type:DIN Rail Mount
Coil Voltage:110 VDC
Overall Width:110 mm
Overall Height:155 mm
Overall Length:136 mm
Number of Poles:3
Power Consumption:5 W
Contact Termination:Screw
Contact Configuration:1NC
Contact Current Rating:200 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
SKU:OMIJ7KN-115 110

Detailed Description

Introducing the MOTOR CONTACTOR 200A 3POL 110V J7KN115110, a robust and reliable solution for controlling heavy-duty electrical circuits. Designed for DIN Rail Mounting, this contactor is suitable for a wide range of industrial applications. With a coil voltage of 110 VDC and a power consumption of 5 W, it efficiently operates within a temperature range of -40 °C to 60 °C. Featuring 3 poles and a contact configuration of 1NC, it ensures secure power management. The contactor's screw termination offers easy installation and maintenance. Meeting the highest quality standards, it guarantees optimal performance and longevity. Ideal for use in Contactors - Electromechanical and Relays applications, the J7KN115110 is a essential component for any industrial setup.