J7KN-14D-01 110

Heilind Number:OMIJ7KN-14D-01 110
Manufacturer:Omron Industrial
Manufacturer Number:J7KN-14D-01 110
ECAD Model:
3D Model

Description:

CONTACTOR 14A, N.O AUX110VAC J7KN14D01110

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial J7KN-14D-01 110
Mount Type:DIN Rail Mount
Coil Voltage:110 VDC
Overall Width:45 mm
Overall Height:64.5 mm
Overall Length:65.5 mm
Number of Poles:3
Power Consumption:3 W
Contact Termination:Screw
Contact Configuration:1NC
Contact Current Rating:25 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
SKU:OMIJ7KN-14D-01 110

Detailed Description

The J7KN-14D-01 110 CONTACTOR 14A, N.O AUX110VAC J7KN14D01110 is a reliable and efficient electromechanical device designed for industrial applications. With a DIN Rail Mount capability, it is easy to install and suitable for a variety of settings. Operating between -40°C and 60°C, it can withstand extreme temperatures. Its compact dimensions of 45mm x 64.5mm x 65.5mm make it space-saving. This contactor features three poles, a coil voltage of 110 VDC, and a power consumption of 3W. The contact configuration of 1NC ensures proper circuit connectivity, with a contact current rating of 25A. Contact termination is via screw connection, ensuring secure attachment. Meeting stringent quality standards, this product is a dependable choice for controlling electrical circuits in demanding environments.