J7KN-14D-10 24

Heilind Number:OMIJ7KN-14D-10 24
Manufacturer:Omron Industrial
Manufacturer Number:J7KN-14D-10 24
ECAD Model:
3D Model

Description:

CONTACTOR J7KN14D1024

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial J7KN-14D-10 24
Mount Type:DIN Rail Mount
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
Overall Width:45 mm
Overall Height:64.5 mm
Overall Length:65.5 mm
Number of Poles:3
Coil Voltage:24 VAC
Power Consumption:3 W
Contact Configuration:4NO
Contact Current Rating:25 A
Contact Termination:Screw
SKU:OMIJ7KN-14D-10 24

Detailed Description

Introducing the J7KN-14D-10 24 Contactors, essential components for efficient power control in industrial settings. Designed for DIN rail mount installation, these contactors boast a rugged construction that can withstand temperatures ranging from -40°C to 60°C, ensuring reliable performance in diverse environments. With a compact size of 45mm in width, 64.5mm in height, and 65.5mm in length, they offer space-saving solutions without compromising functionality. Featuring 3 poles and a 4NO contact configuration with a 25A current rating, these contactors provide robust switching capabilities. The coil voltage of 24VAC and low power consumption of 3W make them energy-efficient choices. With RoHS compliance and screw-type contact termination, they meet international standards for quality and environmental responsibility. Whether used in machinery, HVAC systems, or other applications, the J7KN-14D-10 24 Contactors guarantee optimal performance and longevity. Elevate your power control systems with these reliable and high-quality components.