J7KN-14D-10 24D

Heilind Number:OMIJ7KN-14D-10 24D
Manufacturer:Omron Industrial
Manufacturer Number:J7KN-14D-10 24D
ECAD Model:
3D Model

Description:

CONTACTOR J7KN14D1024D

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial J7KN-14D-10 24D
Mount Type:DIN Rail Mount
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
Overall Width:45 mm
Overall Height:67 mm
Overall Length:82.5 mm
Number of Poles:3
Coil Voltage:24 VDC
Power Consumption:2 W
Contact Configuration:1NO
Contact Current Rating:25 A
Contact Termination:Screw
SKU:OMIJ7KN-14D-10 24D

Detailed Description

The CONTACTOR J7KN14D1024D is a reliable and efficient electromechanical relay designed for industrial applications. With a DIN Rail Mount for easy installation, this contactor can withstand operating temperatures ranging from -40 to 60 °C, making it suitable for a variety of environments. The compact design, featuring overall dimensions of 45 mm width, 67 mm height, and 82.5 mm length, allows for space-saving installation. With three poles and a contact configuration of 1NO, it offers versatile functionality. The coil voltage of 24 VDC ensures compatibility with standard power sources, while the low power consumption of 2 W helps in energy efficiency. With a contact current rating of 25 A and screw termination, it provides secure and stable connections. Whether used in machinery, control panels, or other industrial systems, the J7KN14D1024D contactor delivers high performance and durability.