J7KN-151-4 110

Heilind Number:OMIJ7KN-151-4 110
Manufacturer:Omron Industrial
Manufacturer Number:J7KN-151-4 110
ECAD Model:
3D Model

Description:

CONTR,150A,4POLE,AC110/120 J7KN1514110

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial J7KN-151-4 110
Mount Type:DIN Rail Mount
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
Overall Width:134 mm
Overall Height:170 mm
Overall Length:193 mm
Number of Poles:3
Coil Voltage:110 VDC
Contact Current Rating:230 A
Contact Termination:Screw
SKU:OMIJ7KN-151-4 110

Detailed Description

The J7KN-151-4 110 is a rugged and reliable contactor designed for industrial applications. With a contact current rating of 230 A and a coil voltage of 110 VDC, this 4-pole AC contactor ensures efficient power control. Its DIN Rail Mount feature allows for easy installation in control panels. Operating temperatures ranging from -40 °C to 60 °C make it suitable for diverse environments. The screw-type contact termination ensures secure connections. Measuring 134 mm in width, 170 mm in height, and 193 mm in length, this contactor offers ample space for wiring. Whether for machinery, HVAC systems, or other heavy-duty equipment, the J7KN1514110 contactor guarantees optimal performance.