J7KN-176 48

Heilind Number:OMIJ7KN-176 48
Manufacturer:Omron Industrial
Manufacturer Number:J7KN-176 48
ECAD Model:
3D Model

Description:

CONTACTOR 48VDC J7KN17648

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial J7KN-176 48
Mount Type:DIN Rail Mount
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
Overall Width:134 mm
Overall Height:170 mm
Overall Length:193 mm
Number of Poles:3
Coil Voltage:48 V
Power Consumption:5 W
Contact Current Rating:250 A
Contact Termination:Screw
SKU:OMIJ7KN-176 48

Detailed Description

Introducing the J7KN-176 48 Contact Contactor, designed for reliable power control in industrial settings. This DIN Rail mounted device operates seamlessly in temperatures ranging from -40°C to 60°C, ensuring optimal performance in diverse environments. With three poles and a coil voltage of 48VDC, it offers efficient power distribution. The contactor boasts a power consumption of 5W and a contact current rating of 250A, making it suitable for heavy-duty applications. Featuring screw terminations for secure connections, this electromechanical relay guarantees stability in operation. Trust in the J7KN17648 for dependable power management in critical systems.