J7KN-18D-01 230

Heilind Number:OMIJ7KN-18D-01 230
Manufacturer:Omron Industrial
Manufacturer Number:J7KN-18D-01 230
ECAD Model:
3D Model

Description:

CONTACTOR J7KN18D01230

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial J7KN-18D-01 230
Mount Type:DIN Rail Mount
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
Overall Width:45 mm
Overall Height:64.5 mm
Overall Length:65.5 mm
Number of Poles:3
Coil Voltage:230 VAC
Power Consumption:3 W
Contact Configuration:1NC/3NO
Contact Current Rating:32 A
Contact Termination:Screw
SKU:OMIJ7KN-18D-01 230

Detailed Description

The J7KN-18D-01 230 Contactor is a reliable and efficient electromechanical device designed for industrial applications. With a DIN Rail Mount for easy installation, this contactor can withstand a wide range of operating temperatures from -40°C to 60°C. Featuring three poles and a contact configuration of 1NC/3NO, it offers versatile functionality. The coil voltage of 230 VAC ensures optimal performance, while the low power consumption of 3 W helps to save energy. With a contact current rating of 32 A, it is suitable for handling heavy-duty loads. The screw termination method provides secure connections. Overall, the J7KN18D01230 contactor is a high-quality component that meets the demands of professional automation systems.