J7KN-18D-01 24D

Heilind Number:OMIJ7KN-18D-01 24D
Manufacturer:Omron Industrial
Manufacturer Number:J7KN-18D-01 24D
ECAD Model:
3D Model

Description:

CONTACTOR 18A, 24VDC J7KN18D0124D

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial J7KN-18D-01 24D
Mount Type:DIN Rail Mount
Coil Voltage:24 VDC
Overall Width:45 mm
Overall Height:67 mm
Overall Length:82.5 mm
Number of Poles:3
Power Consumption:2 W
Contact Termination:Screw
Contact Configuration:1NC
Contact Current Rating:32 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
SKU:OMIJ7KN-18D-01 24D

Detailed Description

SKU J7KN-18D-01 24D offers a reliable solution for controlling electrical circuits with its 3-pole contactor design. Operating at a coil voltage of 24VDC, this DIN Rail Mount contactor ensures seamless integration into various systems. With a contact current rating of 32A and a contact configuration of 1NC, it guarantees efficient performance. The screw terminations make installation hassle-free, while the compact dimensions of 45mm x 67mm x 82.5mm allow for easy placement. Designed for durability, this contactor can withstand temperatures ranging from -40°C to 60°C, making it suitable for diverse environments. With a power consumption of 2W, it combines energy efficiency with robust functionality, meeting the demands of industrial applications. The J7KN-18D-01 24D is a crucial component in the Products, Contactors - Electromechanical, Relays category, offering high reliability without the need for Hi-Rel certification. Upgrade your control systems with this acronymed J7KN18D0124D contactor.