J7KN-18D-10-24D

Heilind Number:OMIJ7KN-18D-10-24D
Manufacturer:Omron Industrial
Manufacturer Number:J7KN-18D-10-24D
ECAD Model:
3D Model

Description:

CONTACTOR 18 24VDC 1NO AUX

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial J7KN-18D-10-24D
Mount Type:DIN Rail Mount
Coil Voltage:24 VDC
Overall Width:45 mm
Overall Height:67 mm
Overall Length:82.5 mm
Number of Poles:3
Power Consumption:2 W
Contact Termination:Screw
Contact Configuration:1NO
Contact Current Rating:32 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
SKU:OMIJ7KN-18D-10-24D

Detailed Description

The J7KN-18D-10-24D Contactors are essential components for efficient electrical control systems. With a DIN Rail Mount design, installation is quick and straightforward. Operating flawlessly in temperatures ranging from -40°C to 60°C, these contactors guarantee reliability in diverse environments. Boasting a compact construction with dimensions of 45mm in width, 67mm in height, and 82.5mm in length, they are ideal for space-conscious applications. Featuring three poles and a 24 VDC coil voltage, they offer robust performance. The 1NO contact configuration with a 32 A current rating ensures seamless operation. With screw terminations, connecting these contactors is secure and hassle-free. Perfect for a wide range of industrial applications, the J7KN-18D-10-24D Contactors are a must-have for any electromechanical setup.