J7KN-18D-10 24

Heilind Number:OMIJ7KN-18D-10 24
Manufacturer:Omron Industrial
Manufacturer Number:J7KN-18D-10 24
ECAD Model:
3D Model

Description:

CONTACTOR, 3 POLES, AUX. 1NO J7KN18D1024

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial J7KN-18D-10 24
Mount Type:DIN Rail Mount
Coil Voltage:24 VAC
Overall Width:45 mm
Overall Height:64.5 mm
Overall Length:65.5 mm
Number of Poles:3
Power Consumption:3 W
Contact Termination:Screw
Contact Configuration:4NO
Contact Current Rating:32 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
SKU:OMIJ7KN-18D-10 24

Detailed Description

The J7KN-18D-10 24 is a high-performance contactor designed for industrial applications. With three poles and an auxiliary 1NO configuration, this DIN rail mount device ensures reliable operation in demanding environments. Operating efficiently between -40°C and 60°C, it guarantees optimal performance even in extreme temperatures. Featuring a compact design with dimensions of 45mm x 64.5mm x 65.5mm, it is suitable for space-constrained installations. With a coil voltage of 24 VAC and a power consumption of 3W, it offers energy-efficient operation. The contactor has a contact configuration of 4NO and a contact current rating of 32A, making it ideal for controlling high-power circuits. The screw termination ensures secure connections, reducing the risk of downtime due to loose connections. Whether used in commercial or industrial settings, the J7KN-18D-10 24 contactor delivers reliable performance, meeting the highest standards of quality and durability.