J7KN-210-24

Heilind Number:OMIJ7KN-210-24
Manufacturer:Omron Industrial
Manufacturer Number:J7KN-210-24
ECAD Model:
3D Model

Description:

CONTACTOR 24AC/DC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial J7KN-210-24
Mount Type:DIN Rail Mount
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
Overall Width:169 mm
Overall Height:200 mm
Overall Length:239 mm
Number of Poles:3
Coil Voltage:24 V
Power Consumption:5 W
Contact Current Rating:350 A
Contact Termination:Screw
SKU:OMIJ7KN-210-24

Detailed Description

Introducing the J7KN-210-24 Contactors, essential components for efficient electrical control in industrial settings. Designed for DIN Rail Mount installation, these contactors boast a durable construction that can withstand extreme temperatures ranging from -40 °C to 60 °C. With three poles and a coil voltage of 24 V, they offer reliable performance in a variety of applications. Featuring a contact current rating of 350 A and screw terminations, they ensure secure and efficient connectivity. With a power consumption of just 5 W, they are not only powerful but also energy-efficient. Ideal for use in Contactors - Electromechanical, Relays, and other high-demand environments, the J7KN-210-24 Contactors are a must-have for any industrial operation.