J7KN-210-48

Heilind Number:OMIJ7KN-210-48
Manufacturer:Omron Industrial
Manufacturer Number:J7KN-210-48
ECAD Model:
3D Model

Description:

CONTACTOR 48AC/DC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial J7KN-210-48
Mount Type:DIN Rail Mount
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
Overall Width:169 mm
Overall Height:200 mm
Overall Length:239 mm
Number of Poles:3
Coil Voltage:48 V
Power Consumption:5 W
Contact Current Rating:350 A
Contact Termination:Screw
SKU:OMIJ7KN-210-48

Detailed Description

Introducing the J7KN-210-48 Contactor, a high-performance electromechanical relay designed for industrial applications. With a DIN Rail Mount for easy installation, this contactor is built to withstand extreme temperatures ranging from -40°C to 60°C, making it ideal for use in a variety of environments. Featuring three poles and a coil voltage of 48V, it offers reliable and efficient operation. The contactor has a contact current rating of 350A, ensuring robust performance in demanding conditions. With screw terminations for secure connectivity, this product is a must-have for any system requiring powerful switching capabilities. Upgrade to the J7KN-210-48 and experience seamless control and reliability in your operations.