J7KN-22D-01 230

Heilind Number:OMIJ7KN-22D-01 230
Manufacturer:Omron Industrial
Manufacturer Number:J7KN-22D-01 230
ECAD Model:
3D Model

Description:

CONTACTOR J7KN22D01230

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial J7KN-22D-01 230
Mount Type:DIN Rail Mount
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
Overall Width:45 mm
Overall Height:64.5 mm
Overall Length:65.5 mm
Number of Poles:3
Coil Voltage:230 VAC
Power Consumption:3 W
Contact Configuration:1NC/3NO
Contact Current Rating:32 A
Contact Termination:Screw
SKU:OMIJ7KN-22D-01 230

Detailed Description

J7KN-22D-01 230 is a high-quality CONTACTOR designed for industrial applications. With a DIN Rail Mount, it can be easily installed within your existing setup. Operating efficiently in temperatures ranging from -40 °C to 60 °C, this CONTACTOR ensures reliable performance even in harsh environments. Its compact dimensions of 45 mm width, 64.5 mm height, and 65.5 mm length make it suitable for space-constrained installations. Featuring three poles and a coil voltage of 230 VAC, it offers versatile functionality. The 1NC/3NO contact configuration and a contact current rating of 32 A guarantee efficient power transmission. With screw contact termination, it provides secure connections. This CONTACTOR is a vital component in any electromechanical system, delivering optimal performance and durability.