J7KN-22D-01 24

Heilind Number:OMIJ7KN-22D-01 24
Manufacturer:Omron Industrial
Manufacturer Number:J7KN-22D-01 24
ECAD Model:
3D Model

Description:

CONTACTOR J7KN22D0124

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial J7KN-22D-01 24
Mount Type:DIN Rail Mount
Coil Voltage:24 VAC
Overall Width:45 mm
Overall Height:64.5 mm
Overall Length:65.5 mm
Number of Poles:3
Power Consumption:3 W
Contact Termination:Screw
Contact Configuration:1NC/3NO
Contact Current Rating:32 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
SKU:OMIJ7KN-22D-01 24

Detailed Description

Introducing the J7KN-22D-01 24 CONTACTOR J7KN22D0124, a versatile and reliable component designed for efficient power control in industrial settings. With a DIN Rail Mount for easy installation, this contactor operates flawlessly in temperatures ranging from -40°C to 60°C, making it suitable for a variety of environments. Featuring three poles and a contact configuration of 1NC/3NO, it offers flexibility in switching applications. The 24 VAC coil voltage and 3 W power consumption ensure energy efficiency, while the 32 A contact current rating guarantees high performance. With screw terminations for secure connections, this contactor is a must-have for any electromechanical relay system. Trusted for its quality and durability, the J7KN22D0124 contactor is a reliable solution for your power control needs.