J7KN-22D-10 24

Heilind Number:OMIJ7KN-22D-10 24
Manufacturer:Omron Industrial
Manufacturer Number:J7KN-22D-10 24
ECAD Model:
3D Model

Description:

CONTACTOR J7KN22D1024

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial J7KN-22D-10 24
Mount Type:DIN Rail Mount
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
Overall Width:45 mm
Overall Height:64.5 mm
Overall Length:65.5 mm
Number of Poles:3
Coil Voltage:24 VAC
Power Consumption:3 W
Contact Configuration:4NO
Contact Current Rating:32 A
Contact Termination:Screw
SKU:OMIJ7KN-22D-10 24

Detailed Description

Introducing the J7KN-22D-10 24 Contactors, designed for reliable and efficient operation in various electrical applications. With a rugged DIN Rail Mount construction, these contactors can withstand harsh industrial environments. Operating seamlessly in temperatures ranging from -40°C to 60°C, they offer unparalleled versatility. Featuring a 3 W power consumption and a 24 VAC coil voltage, they are energy-efficient and cost-effective. The 4NO contact configuration and 32 A contact current rating ensure optimal performance. With screw terminations for easy installation, these contactors are a must-have in the Products, Contactors - Electromechanical, Relays category. Trust in the J7KN22D1024 for all your electrical control needs.