J7KN-22D-10 24D

Heilind Number:OMIJ7KN-22D-10 24D
Manufacturer:Omron Industrial
Manufacturer Number:J7KN-22D-10 24D
ECAD Model:
3D Model

Description:

CONTACTOR J7KN22D1024D

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial J7KN-22D-10 24D
Mount Type:DIN Rail Mount
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
Overall Width:45 mm
Overall Height:67 mm
Overall Length:82.5 mm
Number of Poles:3
Coil Voltage:24 VDC
Power Consumption:2 W
Contact Configuration:1NO
Contact Current Rating:32 A
Contact Termination:Screw
SKU:OMIJ7KN-22D-10 24D

Detailed Description

Introducing the J7KN-22D-10 24D, a high-performance contactor designed for efficient and reliable industrial applications. This DIN Rail Mount contactor features a rugged construction, with a wide operating temperature range from -40°C to 60°C, ensuring optimal performance in varied environments. With three poles and a 1NO contact configuration, it offers versatile functionality for switching operations. The coil voltage of 24 VDC and low power consumption of 2W make it energy-efficient, while the screw contact termination allows for easy installation. Rated for a contact current of 32A, this contactor is suitable for controlling heavy loads with precision. Whether used in manufacturing plants, automation systems, or HVAC equipment, the J7KN22D1024D guarantees long-lasting durability and performance. Elevate your operational efficiency with this essential electromechanical component.