| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial J7KN-24 24 |
| Mount Type: | DIN Rail Mount |
| Maximum Operating Temperature: | 60 °C |
| Minimum Operating Temperature: | -40 °C |
| Overall Width: | 45 mm |
| Overall Height: | 74 mm |
| Overall Length: | 104.5 mm |
| Number of Poles: | 3 |
| Coil Voltage: | 24 VAC |
| Contact Configuration: | 3NO |
| Contact Current Rating: | 50 A |
| Contact Termination: | Screw |
| SKU: | OMIJ7KN-24 24 |
J7KN-24 24
Specifications
Detailed Description
The J7KN-24 24 DIN Rail Mount Contactor is a high-performance electromechanical relay designed for robust industrial applications. With a wide operating temperature range from -40 °C to 60 °C, this contactor ensures reliable performance in various environments. Featuring three contact poles and a contact configuration of 3NO, it offers versatile connectivity options. The coil voltage of 24 VAC powers the contactor efficiently, while the screw termination method simplifies installation. With a contact current rating of 50 A, this contactor is suitable for handling heavy loads. Its compact design, measuring 45mm in width, 74mm in height, and 104.5mm in length, allows for easy integration into control panels. The J7KN-24 24 is a dependable solution for industrial control systems requiring durable and efficient contactors.

