J7KN-32 230

Heilind Number:OMIJ7KN-32 230
Manufacturer:Omron Industrial
Manufacturer Number:J7KN-32 230
ECAD Model:
3D Model

Description:

CONTACTOR J7KN32230

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial J7KN-32 230
Mount Type:DIN Rail Mount
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
Overall Width:45 mm
Overall Height:74 mm
Overall Length:104.5 mm
Number of Poles:3
Coil Voltage:230 VAC
Contact Configuration:3NO
Contact Current Rating:65 A
Contact Termination:Screw
SKU:OMIJ7KN-32 230

Detailed Description

The J7KN-32 230 is a powerful and reliable contactor designed for industrial applications. With a DIN Rail Mount, installation is quick and easy. Operating efficiently in temperatures ranging from -40°C to 60°C, this contactor is built to withstand harsh environments. Measuring 45mm in width, 74mm in height, and 104.5mm in length, it is compact yet robust. Featuring 3 poles and a coil voltage of 230 VAC, it offers versatile functionality. The 3NO contact configuration and screw termination ensure secure and efficient connections. With a contact current rating of 65A, it can handle heavy loads with ease. Perfect for use in a variety of settings, from manufacturing plants to commercial facilities, the J7KN-32 230 is a dependable solution for your contactor needs.