| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial J7KN-32 24D |
| Mount Type: | DIN Rail Mount |
| Maximum Operating Temperature: | 60 °C |
| Minimum Operating Temperature: | -40 °C |
| Overall Width: | 45 mm |
| Overall Height: | 78 mm |
| Overall Length: | 104.5 mm |
| Number of Poles: | 3 |
| Coil Voltage: | 24 VDC |
| Contact Current Rating: | 65 A |
| Contact Termination: | Screw |
| SKU: | OMIJ7KN-32 24D |
J7KN-32 24D
| Heilind Number: | OMIJ7KN-32 24D |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | J7KN-32 24D |
| ECAD Model: |
Specifications
Detailed Description
Introducing the MOTOR CONTACTOR 32A 24VDC COIL J7KN3224D, a reliable and efficient solution for your industrial control needs. With a DIN Rail Mount design, installation is quick and easy. This contactor can withstand extreme temperatures, operating smoothly from -40°C to 60°C. Featuring three poles and a contact current rating of 65A, it ensures robust performance in demanding applications. The screw termination method guarantees secure connections. Trust in the J7KN3224D for dependable operation in your contactor and relay systems.

