J7KN-32 500

Heilind Number:OMIJ7KN-32 500
Manufacturer:Omron Industrial
Manufacturer Number:J7KN-32 500
ECAD Model:
3D Model

Description:

CONTACTOR J7KN32500

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial J7KN-32 500
Mount Type:DIN Rail Mount
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
Overall Width:45 mm
Overall Height:74 mm
Overall Length:104.5 mm
Number of Poles:3
Coil Voltage:500 VAC
Contact Current Rating:65 A
Contact Termination:Screw
SKU:OMIJ7KN-32 500

Detailed Description

Introducing the J7KN-32 500, a high-performance contactor designed for reliable electrical control in industrial settings. This DIN Rail Mount contactor boasts a rugged construction, with a wide operating temperature range from -40°C to 60°C, making it suitable for a variety of environments. With three poles and a coil voltage of 500 VAC, it offers robust power handling capabilities. The contactor's contact current rating of 65 A ensures efficient and safe operation. Featuring screw terminations, installation is quick and easy. With its compact dimensions of 45mm x 74mm x 104.5mm, it saves valuable space in control panels. The J7KN-32 500 is a must-have component for any industrial application requiring dependable switching performance.