J7KN-40 230

Heilind Number:OMIJ7KN-40 230
Manufacturer:Omron Industrial
Manufacturer Number:J7KN-40 230
ECAD Model:
3D Model

Description:

CONTACTOR J7KN40230

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial J7KN-40 230
Mount Type:DIN Rail Mount
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
Overall Width:45 mm
Overall Height:74 mm
Overall Length:104.5 mm
Number of Poles:3
Coil Voltage:230 VAC
Contact Configuration:3NO
Contact Current Rating:80 A
Contact Termination:Screw
SKU:OMIJ7KN-40 230

Detailed Description

Introducing the J7KN-40 230, a powerful CONTACTOR designed for industrial applications. Featuring a DIN Rail Mount for easy installation, this CONTACTOR can withstand extreme temperatures ranging from -40°C to 60°C. With three poles and a contact configuration of 3NO, it offers reliable performance in controlling electrical circuits. The coil voltage of 230 VAC ensures efficient operation, while the contact current rating of 80 A allows for handling high power loads. Equipped with screw terminations, it guarantees secure connections. Measuring 45mm in width, 74mm in height, and 104.5mm in length, this CONTACTOR is compact yet robust. Perfect for use in a variety of settings, from manufacturing plants to commercial facilities, the J7KN-40 230 is a dependable solution for your electromechanical relay needs.