J7KN-40 24D

Heilind Number:OMIJ7KN-40 24D
Manufacturer:Omron Industrial
Manufacturer Number:J7KN-40 24D
ECAD Model:
3D Model

Description:

CONTACTOR J7KN4024D

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial J7KN-40 24D
Mount Type:DIN Rail Mount
Coil Voltage:24 VDC
Overall Width:45 mm
Overall Height:78 mm
Overall Length:104.5 mm
Number of Poles:3
Contact Termination:Screw
Contact Current Rating:80 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
SKU:OMIJ7KN-40 24D

Detailed Description

Introducing the CONTACTOR J7KN4024D, a reliable and efficient electromechanical relay designed for industrial applications. With a DIN Rail Mount for easy installation, this contactor can withstand operating temperatures ranging from -40°C to 60°C, making it suitable for a variety of environments. Boasting three poles and a coil voltage of 24 VDC, it offers a powerful contact current rating of 80 A. The screw termination ensures secure connections, while the compact dimensions of 45mm x 78mm x 104.5mm make it ideal for space-constrained installations. Trust in the J7KN4024D for seamless control and switching operations in your facility.