J7KN-62 230

Heilind Number:OMIJ7KN-62 230
Manufacturer:Omron Industrial
Manufacturer Number:J7KN-62 230
ECAD Model:
3D Model

Description:

CONTACTOR J7KN62230

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial J7KN-62 230
Mount Type:DIN Rail Mount
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
Overall Width:80 mm
Overall Height:110 mm
Overall Length:96 mm
Number of Poles:3
Coil Voltage:230 VAC
Power Consumption:7 W
Contact Current Rating:120 A
Contact Termination:Screw
SKU:OMIJ7KN-62 230

Detailed Description

Introducing the J7KN-62 230 Contact Contactor, a reliable and efficient solution for your industrial control needs. This DIN Rail Mount contactor is designed for optimal performance in a wide range of operating temperatures, from -40 °C to 60 °C. With three poles and a coil voltage of 230 VAC, it offers powerful control capabilities. The contactor features a screw termination for easy installation and maintenance. With a contact current rating of 120 A and a power consumption of 7 W, it is suitable for heavy-duty applications. Trust in the J7KN62230 Contact Contactor for seamless and dependable operation in your electrical systems.