J7KN-62 24D

Heilind Number:OMIJ7KN-62 24D
Manufacturer:Omron Industrial
Manufacturer Number:J7KN-62 24D
ECAD Model:
3D Model

Description:

CONTACTOR J7KN6224D

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial J7KN-62 24D
Mount Type:DIN Rail Mount
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
Overall Width:80 mm
Overall Height:112 mm
Overall Length:113 mm
Number of Poles:3
Coil Voltage:24 VDC
Power Consumption:6 W
Contact Current Rating:120 A
Contact Termination:Screw
SKU:OMIJ7KN-62 24D

Detailed Description

Introducing the J7KN-62 24D Contact Contactor, a reliable and high-performance electromechanical relay designed for industrial applications. This DIN Rail Mount contactor features three poles and a rugged construction, ensuring durability in harsh environments. With a coil voltage of 24 VDC and a power consumption of 6 W, it offers efficient operation while maintaining a contact current rating of 120 A. The screw termination allows for easy installation, making it a convenient choice for maintenance professionals. With a wide operating temperature range from -40°C to 60°C, this contactor guarantees reliable performance in various conditions. Trust in the J7KN6224D for your contactor needs, a dependable solution for controlling electrical circuits with precision.