J7KN-74 230

Heilind Number:OMIJ7KN-74 230
Manufacturer:Omron Industrial
Manufacturer Number:J7KN-74 230
ECAD Model:
3D Model

Description:

3-PHASE CONTACTOR J7KN74230

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial J7KN-74 230
Mount Type:DIN Rail Mount
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
Overall Width:80 mm
Overall Height:110 mm
Overall Length:96 mm
Number of Poles:3
Coil Voltage:230 VAC
Power Consumption:7 W
Contact Configuration:3NO
Contact Current Rating:130 A
Contact Termination:Screw
SKU:OMIJ7KN-74 230

Detailed Description

The J7KN-74 230 is a high-performance contactor designed for industrial applications. With a DIN Rail Mount design, it can be easily integrated into existing systems. This robust contactor has a wide operating temperature range, from -40 °C to 60 °C, ensuring reliable performance in harsh environments. Featuring three poles and a coil voltage of 230 VAC, it is capable of handling heavy loads with ease. The contact configuration of 3NO and contact current rating of 130 A make it suitable for a variety of power control tasks. With screw terminations for easy installation, this contactor is a dependable solution for your electromechanical relay needs.