J7KN-74 24

Heilind Number:OMIJ7KN-74 24
Manufacturer:Omron Industrial
Manufacturer Number:J7KN-74 24
ECAD Model:
3D Model

Description:

74A IEC CONTACTOR J7KN7424

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial J7KN-74 24
Mount Type:DIN Rail Mount
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
Overall Width:80 mm
Overall Height:110 mm
Overall Length:96 mm
Number of Poles:3
Coil Voltage:24 VAC
Power Consumption:7 W
Contact Current Rating:130 A
Contact Termination:Screw
SKU:OMIJ7KN-74 24

Detailed Description

The J7KN-74 24 is a high-performance electromechanical contactor, designed for industrial applications requiring reliable switching of high currents. With a DIN Rail Mount, it offers easy installation in control panels. Operating efficiently in a wide temperature range from -40°C to 60°C, this contactor is suitable for diverse environments. Featuring 3 poles and a coil voltage of 24 VAC, it ensures robust performance. With a contact current rating of 130 A and screw termination, it provides secure connections. The overall dimensions of 80mm x 110mm x 96mm make it compact yet powerful. With a power consumption of 7W, it offers energy efficiency. The J7KN-74 24 is a vital component in industrial automation, HVAC systems, and other applications requiring reliable switching solutions.