| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial J7KN-74 24D T |
| Mount Type: | DIN Rail Mount |
| Maximum Operating Temperature: | 60 °C |
| Minimum Operating Temperature: | -40 °C |
| Overall Width: | 80 mm |
| Overall Height: | 112 mm |
| Overall Length: | 113 mm |
| Number of Poles: | 3 |
| Coil Voltage: | 24 VDC |
| Power Consumption: | 6 W |
| Contact Current Rating: | 130 A |
| Contact Termination: | Screw |
| SKU: | OMIJ7KN-74 24D T |
J7KN-74 24D T
Specifications
Detailed Description
The J7KN-74 24D T is a high-performance contactor designed for reliable switching in industrial applications. With a DIN Rail Mount for easy installation, this contactor operates efficiently in temperatures ranging from -40°C to 60°C. Featuring three poles and a coil voltage of 24 VDC, it delivers a powerful performance with a contact current rating of 130 A. The screw termination ensures secure connections. With an overall width of 80 mm, height of 112 mm, and length of 113 mm, this compact yet robust contactor is ideal for space-constrained environments. Built for durability, it consumes only 6 W of power while offering exceptional reliability. Perfect for use in a variety of applications, the J7KN-74 24D T is a crucial component in any industrial setup.

