J7KN-90 110

Heilind Number:OMIJ7KN-90 110
Manufacturer:Omron Industrial
Manufacturer Number:J7KN-90 110
ECAD Model:
3D Model

Description:

MOTOR CONTACTOR 160A 3POL 110V J7KN90110

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial J7KN-90 110
Mount Type:DIN Rail Mount
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
Overall Width:110 mm
Overall Height:155 mm
Overall Length:136 mm
Number of Poles:3
Coil Voltage:110 VDC
Power Consumption:5 W
Contact Current Rating:160 A
Contact Termination:Screw
SKU:OMIJ7KN-90 110

Detailed Description

Introducing the MOTOR CONTACTOR 160A 3POL 110V J7KN90110, a high-performance electromechanical relay designed for efficient power management in industrial applications. With a robust DIN Rail Mount design, this contactor ensures secure installation and reliable operation. Operating flawlessly in temperatures ranging from -40 °C to 60 °C, it guarantees consistent performance even in harsh environments. Featuring three poles and a coil voltage of 110 VDC, it offers powerful contact current rating of 160 A with minimal power consumption of 5 W. The screw termination method guarantees easy and secure connections. Perfect for various industrial settings, the J7KN90110 contactor is a dependable solution for controlling motors and other electrical equipment.