J7KNA-09-01 24D

Heilind Number:OMIJ7KNA-09-01 24D
Manufacturer:Omron Industrial
Manufacturer Number:J7KNA-09-01 24D
ECAD Model:
3D Model

Description:

CONTACTOR J7KNA090124D

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial J7KNA-09-01 24D
Mount Type:DIN Rail Mount
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
Overall Width:45 mm
Overall Height:57.5 mm
Overall Length:49 mm
Number of Poles:3
Coil Voltage:24 VDC
Power Consumption:2.5 W
Contact Configuration:1NC
Contact Current Rating:9 A
Contact Termination:Screw
SKU:OMIJ7KNA-09-01 24D

Detailed Description

The J7KNA-09-01 24D is a high-performance contactor designed for industrial applications. With a DIN Rail Mount configuration, this contactor is easy to install in control panels. Operating at temperatures ranging from -40°C to 60°C, it ensures reliable performance in various environments. Featuring three poles and a 1NC contact configuration, it offers efficient switching capabilities. The coil voltage of 24 VDC with a power consumption of 2.5 W makes it energy-efficient. With a contact current rating of 9 A, it can handle moderate loads with ease. RoHS-compliant, it meets environmental standards. The screw terminal contact termination ensures secure connections. Overall, the J7KNA090124D contactor is a reliable component for controlling electrical circuits in industrial settings.