J7KNA-09-10 230

Heilind Number:OMIJ7KNA-09-10 230
Manufacturer:Omron Industrial
Manufacturer Number:J7KNA-09-10 230
ECAD Model:
3D Model

Description:

4 POLE, 9A, 230 VAC J7KNA0910230

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial J7KNA-09-10 230
Mount Type:DIN Rail Mount
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
Overall Width:45 mm
Overall Height:57.5 mm
Overall Length:49 mm
Number of Poles:3
Coil Voltage:230 VAC
Power Consumption:1.2 W
Contact Configuration:1NO
Contact Current Rating:9 A
Contact Termination:Screw
SKU:OMIJ7KNA-09-10 230

Detailed Description

Experience reliable and efficient power control with our DIN Rail Mount contactor, J7KNA-09-10 230. Designed for industrial applications, this electromechanical relay features a durable construction and a maximum operating temperature of 60 °C, making it suitable for harsh environments. With a coil voltage of 230 VAC and a power consumption of 1.2 W, it offers optimal performance while minimizing energy usage. The contactor has 3 poles and a contact configuration of 1NO, with a contact current rating of 9 A, ensuring seamless operation. Its screw termination makes installation easy and secure. Trust in the quality and reliability of our product, a essential component for efficient power management in any industrial setting.