J7KNA-AR-22 125VS

Heilind Number:OMIJ7KNA-AR-22 125VS
Manufacturer:Omron Industrial
Manufacturer Number:J7KNA-AR-22 125VS
ECAD Model:
3D Model

Description:

CONTACTER J7KNAAR22125VS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial J7KNA-AR-22 125VS
Mount Type:DIN Rail Mount
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
Overall Width:45 mm
Overall Height:57.5 mm
Overall Length:49 mm
Number of Poles:4
Coil Voltage:125 VDC
Power Consumption:2.5 W
Contact Configuration:2NC/2NO
Contact Current Rating:10 A
Switching Voltage:600 VAC
Contact Termination:Screw
SKU:OMIJ7KNA-AR-22 125VS

Detailed Description

The J7KNA-AR-22 125VS is a versatile electromechanical contactor designed for reliable switching operations in industrial applications. With a durable DIN Rail Mount design, this contactor can withstand harsh environments with ease. Operating efficiently between -40°C to 60°C, it guarantees performance in extreme temperatures. Featuring four poles and a contact configuration of 2NC/2NO, it offers flexibility in circuit control. The coil voltage of 125 VDC ensures seamless activation, while the low power consumption of 2.5 W makes it energy-efficient. With a contact current rating of 10 A and a switching voltage of 600 VAC, it can handle high-power applications with ease. The screw termination method simplifies installation, making it suitable for a wide range of setups. Perfect for use in contactors and relays, the J7KNAAR22125VS is a dependable solution for demanding industrial environments.