J7KNA-AR-31 24

Heilind Number:OMIJ7KNA-AR-31 24
Manufacturer:Omron Industrial
Manufacturer Number:J7KNA-AR-31 24
ECAD Model:
3D Model

Description:

3 POLE CONTACTOR AC OPERATED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial J7KNA-AR-31 24
Mount Type:DIN Rail Mount
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
Overall Width:45 mm
Overall Height:57.5 mm
Overall Length:49 mm
Number of Poles:4
Coil Voltage:24 VAC
Power Consumption:1.2 W
Contact Configuration:1NC/3NO
Contact Current Rating:10 A
Switching Voltage:600 VAC
Contact Termination:Screw
SKU:OMIJ7KNA-AR-31 24

Detailed Description

Introducing the J7KNA-AR-31 24 DIN Rail Mount Contactor, a high-performance electromechanical relay designed for industrial applications. With a maximum operating temperature of 60°C and a minimum operating temperature of -40°C, this contactor is built to withstand harsh environments. Its compact design, measuring 45mm in width, 57.5mm in height, and 49mm in length, makes it easy to install in tight spaces. Featuring four poles and a contact configuration of 1NC/3NO, it offers versatile switching options. The coil voltage of 24VAC and power consumption of 1.2W ensure efficient operation. With a contact current rating of 10A and switching voltage of 600VAC, it is suitable for a wide range of applications. RoHS compliant and with screw contact termination, it meets industry standards for sustainability and ease of installation. Upgrade your control system with the J7KNA-AR-31 24 and experience reliable performance.