J7KNA-AR-31 24D

Heilind Number:OMIJ7KNA-AR-31 24D
Manufacturer:Omron Industrial
Manufacturer Number:J7KNA-AR-31 24D
ECAD Model:
3D Model

Description:

MINI CONTACTOR RELAY 24VDC COI J7KNAAR3124D

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial J7KNA-AR-31 24D
Mount Type:DIN Rail Mount
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
Overall Width:45 mm
Overall Height:57.5 mm
Overall Length:49 mm
Number of Poles:4
Coil Voltage:24 VDC
Power Consumption:2.5 W
Contact Configuration:1NC/3NO
Contact Current Rating:10 A
Switching Voltage:600 VAC
Contact Termination:Screw
SKU:OMIJ7KNA-AR-31 24D

Detailed Description

Introducing the J7KNA-AR-31 24D Mini Contactor Relay, a compact yet powerful solution for your electrical control needs. Designed for DIN rail mounting, this relay operates flawlessly in temperatures ranging from -40°C to 60°C, making it suitable for a wide range of environments. With a 4-pole configuration, it offers reliable performance with a coil voltage of 24VDC and a power consumption of 2.5W. The contact configuration of 1NC/3NO and a contact current rating of 10A ensure efficient switching capabilities, while the screw termination makes installation a breeze. Rest assured, this product meets high standards of quality and performance, making it a dependable choice for contactors and relays in various applications.