J7KNG-10-10 24D

Heilind Number:OMIJ7KNG-10-10 24D
Manufacturer:Omron Industrial
Manufacturer Number:J7KNG-10-10 24D
ECAD Model:
3D Model

Description:

CONTACTOR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial J7KNG-10-10 24D
Mount Type:DIN Rail Mount
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
Overall Width:45 mm
Overall Height:89 mm
Overall Length:111 mm
Number of Poles:3
Coil Voltage:24 VDC
Power Consumption:2 W
Contact Configuration:1NO
Contact Current Rating:25 A
Contact Termination:Screw
SKU:OMIJ7KNG-10-10 24D

Detailed Description

The J7KNG-10-10 24D CONTACTOR is a reliable industrial-grade component designed for DIN Rail Mounting. Operating efficiently in temperatures ranging from -40°C to 60°C, this contactor ensures optimal performance in various environments. With a compact overall width of 45mm, height of 89mm, and length of 111mm, it offers space-saving convenience. Featuring three poles and a 1NO contact configuration, this contactor can handle a contact current rating of 25A at a coil voltage of 24VDC. With screw terminations for easy installation, it meets RoHS compliance standards, guaranteeing environmental responsibility. Whether used in manufacturing, automation, or other applications, the J7KNG-10-10 24D CONTACTOR delivers dependable operation.