J7KNG-24-48D

Heilind Number:OMIJ7KNG-24-48D
Manufacturer:Omron Industrial
Manufacturer Number:J7KNG-24-48D
ECAD Model:
3D Model

Description:

CONTACTOR 48VDC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial J7KNG-24-48D
Mount Type:DIN Rail Mount
Coil Voltage:48 VDC
Overall Width:45 mm
Overall Height:89 mm
Overall Length:125 mm
Number of Poles:3
Contact Termination:Screw
Contact Current Rating:50 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
SKU:OMIJ7KNG-24-48D

Detailed Description

The J7KNG-24-48D is a high-performance contactor designed for reliable power switching in industrial applications. With a sturdy DIN Rail Mount design, it ensures easy and secure installation. Operating efficiently in temperatures ranging from -40°C to 60°C, this contactor offers versatility in various environments. Boasting three poles and a coil voltage of 48 VDC, it guarantees robust performance. The contact current rating of 50 A and screw termination further enhance its functionality. Measuring 45mm in width, 89mm in height, and 125mm in length, it provides a compact yet powerful solution. Perfect for use in contactors, electromechanical relays, and other high-demand settings, the J7KNG-24-48D is a dependable choice for professionals seeking top-tier performance.