J7KNG-24 24D

Heilind Number:OMIJ7KNG-24 24D
Manufacturer:Omron Industrial
Manufacturer Number:J7KNG-24 24D
ECAD Model:
3D Model

Description:

CONTACTOR J7KNG2424D

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial J7KNG-24 24D
Mount Type:DIN Rail Mount
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
Overall Width:45 mm
Overall Height:89 mm
Overall Length:125 mm
Number of Poles:3
Coil Voltage:24 VDC
Contact Configuration:3NO
Contact Current Rating:50 A
Contact Termination:Screw
SKU:OMIJ7KNG-24 24D

Detailed Description

Introducing the J7KNG-24 24D, a high-performance contactor designed for reliable electromechanical switching in industrial applications. With a compact DIN Rail Mount design, this contactor is easy to install and saves valuable space. Operating effortlessly in temperatures ranging from -40°C to 60°C, it ensures consistent performance in any environment. Featuring three poles and a contact configuration of 3NO, it offers versatile connectivity options. The coil voltage of 24 VDC guarantees efficient operation, while the contact current rating of 50 A allows for handling high power loads with ease. With RoHS compliance and screw terminations, this contactor prioritizes safety and convenience. Trust in the J7KNG-24 24D for your contactor needs, a durable and efficient solution for your industrial automation requirements.