J7KNG-32 24D

Heilind Number:OMIJ7KNG-32 24D
Manufacturer:Omron Industrial
Manufacturer Number:J7KNG-32 24D
ECAD Model:
3D Model

Description:

CONTACTOR J7KNG3224D

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial J7KNG-32 24D
Mount Type:DIN Rail Mount
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-40 °C
Overall Width:45 mm
Overall Height:89 mm
Overall Length:125 mm
Number of Poles:3
Coil Voltage:24 VDC
Contact Current Rating:65 A
Contact Termination:Screw
SKU:OMIJ7KNG-32 24D

Detailed Description

The J7KNG-32 24D CONTACTOR J7KNG3224D is a reliable and efficient electromechanical device designed for industrial applications. With a DIN Rail Mount installation, it offers easy and secure setup. Operating within a wide temperature range from -40°C to 60°C, this contactor guarantees performance in various environments. Measuring 45mm in width, 89mm in height, and 125mm in length, it is compact yet powerful with three poles and a contact current rating of 65A. The coil voltage of 24VDC ensures compatibility with standard power systems. Featuring screw contact termination, it ensures a secure and durable connection. While not RoHS compliant, its quality and performance make it a standout choice in the realm of contactors and relays. With the acronym J7KNG3224D, it's easily identifiable for quick reference and ordering.